+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-83B/GY

Enclosure: wall mounting; X: 81mm; Y: 170mm; Z: 32mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-83B/GY
TME Symbol:
KM-83B/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
81mm
Dimension Y
170mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
grey
Gross weight97.7 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-83B/GY
7 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 9 pcs - 2.80 USDGross price for quantities from 9 pcs - 2.80 USD
Net price for quantities from 27 pcs - 2.55 USDGross price for quantities from 27 pcs - 2.55 USD
Net price for quantities from 108 pcs - 2.25 USDGross price for quantities from 108 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts