+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-85 BK

Enclosure: with panel; X: 160mm; Y: 180mm; Z: 85mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-85 BK
TME Symbol:
KM-85

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
160mm
Dimension Y
180mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight352.2 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-85 BK
25 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 34 pcs - 5.73 USDGross price for quantities from 34 pcs - 5.73 USD
Net price for quantities from 102 pcs - 5.06 USDGross price for quantities from 102 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 34 pcs