+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-89/BK

Enclosure: wall mounting; X: 68mm; Y: 141mm; Z: 25mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-89/BK
TME Symbol:
KM-89/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
68mm
Dimension Y
141mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Gross weight34.7 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-89/BK
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 73 pcs - 1.37 USDGross price for quantities from 73 pcs - 1.37 USD
Net price for quantities from 292 pcs - 1.24 USDGross price for quantities from 292 pcs - 1.24 USD