+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-9 BK

Enclosure: multipurpose; X: 31mm; Y: 44mm; Z: 9mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-9 BK
TME Symbol:
KM-9/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
44mm
Dimension Z
9mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight5.9 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-9 BK
138 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 150 pcs - 0.84 USDGross price for quantities from 150 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts