+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of meter | counter | |
Kind of meter | digital | |
Mounting | for DIN rail mounting | |
Kind of network | single-phase, three-phase | |
Measurement | AC current, active electric energy, AC voltage, electric energy, frequency, power factor, reactive electric energy | |
Kind of display used | LCD | |
Maximum current | 6A | |
Interface | RS485 | |
Communictions protocol | CompoWay/F, Modbus | |
IP rating | IP20 | |
Operating temperature | -25...55°C | |
Dimensions (W x H x D) | 90x90x65mm | |
Body colour | black | |
Power consumption | 7VA |