+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM1101RR05Q

Switch: push-button; Pos: 2; SPST; 0.25A/125VAC; 0.25A/125VDC


Manufacturer: C&K

Manufacturer part number:
KM1101RR05Q
TME Symbol:
KM1101RR05Q

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
0.25A / 125V AC
DC contacts rating @R
0.25A / 125V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
10000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Min. insulation resistance
1GΩ
Terminal pitch
5.97mm
Mounting
screw
Application
designed for operating in fire alarm systems, personal computer
Body dimensions
Ø9.86x17.28mm
Button height
7.62mm
Contact resistance
30mΩ
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
*
KM1101RR05Q
0 in TME stock
Net price for quantities from 500 pcs - 3.30 USDGross price for quantities from 500 pcs - 3.30 USD
Net price for quantities from 2000 pcs - 3.11 USDGross price for quantities from 2000 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.