+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM2520SURCK03

LED; red; SMD; 1900÷3000mcd; 1.95÷2.5VDC; 2.5x2x2.8mm; 20°; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM2520SURCK03
TME Symbol:
KM2520SURCK03

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
2520
Luminosity
1900...3000mcd
Operating voltage
1.95...2.5V DC
Dimensions
2.5x2x2.8mm
Viewing angle
20°
LED current
20mA
Wavelength
630nm
LED lens
transparent
Power
75mW
Front
convex
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM2520SURCK03
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.