+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | active power, reactive power | |
Mounting | on panel | |
Manufacturer series | KM50 | |
Operating temperature | -10...55°C | |
Leads | screw terminals | |
Body dimensions | 48x48x84mm | |
Interface | RS485 | |
Related items | KM50-OPT-CD1 |