+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KMA1A11

Limit switch; pin plunger Ø8mm; NO + NC; 10A; M20; IP65; -25÷70°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMA1A11
TME Symbol:
KMA1A11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
pin plunger Ø8mm
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight151 g
Certificates
EAN code8013975115503
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KMA1A11
0 in TME stock
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 30.73 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
Net price for quantities from 10 pcs - 26.89 USDGross price for quantities from 10 pcs - 26.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.