+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KMD2L11

Limit switch; metal roller Ø14mm; NO + NC; 10A; M20; IP65; metal

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMD2L11
TME Symbol:
KMD2L11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
metal roller Ø14mm
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight160 g
Certificates
EAN code8013975116074
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KMD2L11
0 in TME stock
Net price for quantities from 1 pcs - 36.20 USDGross price for quantities from 1 pcs - 36.20 USD
Net price for quantities from 5 pcs - 33.94 USDGross price for quantities from 5 pcs - 33.94 USD
Net price for quantities from 10 pcs - 31.68 USDGross price for quantities from 10 pcs - 31.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.