+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KMF1L12

Limit switch; adjustable lever, roller; NC x2 + NO; 10A; M20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMF1L12
TME Symbol:
KMF1L12

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Output configuration
NC x2 + NO
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight200 g
Certificates
EAN code8013975116449
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KMF1L12
0 in TME stock
Net price for quantities from 1 pcs - 48.04 USDGross price for quantities from 1 pcs - 48.04 USD
Net price for quantities from 5 pcs - 45.04 USDGross price for quantities from 5 pcs - 45.04 USD
Net price for quantities from 10 pcs - 42.04 USDGross price for quantities from 10 pcs - 42.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.