+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1005266

Label; natural; leaded; cable ties; W: 8mm; L: 29mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1005266
TME Symbol:
KMK-2

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
label
Colour
natural
Mechanical mounting
leaded
Cable accessories application
cable ties
Width
8mm
Length
29mm
Gross weight1.008 g
Certificates
See other products in this category: Wire Markers PHOENIX CONTACT,
*
1005266
810 in TME stock
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs