+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of safety switch | hinged | |
Manufacturer series | KMP | |
Contacts configuration | NC + NO x2 | |
IP rating | IP65 | |
Operating temperature | -25...70°C | |
Colour | black, red | |
Electrical connection | M20 | |
Body material | metal | |
Safety switches features | Ø6,9/8x31/69mm shaft | |
Mechanical durability | 100000 cycles |