+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 32V DC | |
Mounting | SMT | |
Operating Force | 3N | |
Body dimensions | 4.2x2.8x1.42mm | |
Switching method | OFF-(ON) | |
Manufacturer series | KMS | |
Operating temperature | -40...85°C | |
Button shape | rectangular | |
Leads | angled, for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 1GΩ | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Kind of package | reel, tape | |
Quantity in set/package | 3000pcs. |