+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KMS553530R2

Chest; tool case; black; polymer; MODULAR SOLUTION; 530x355x310mm


Manufacturer: KISTENBERG

Manufacturer part number:
KMS553530R2

Alternative designations: 5905197368610

TME Symbol:
KMS553530R2

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Colour
black
Material
polymer
Manufacturer series
MODULAR SOLUTION
Body dimensions
530x355x310mm
Force
50kg
Related items
KXBP6045
Case features
  • carrying handle
  • organiser 2x
Gross weight4.0138 kg
EAN code5905197368610

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KMS553530R2
4 in TME stock
Net price for quantities from 1 pcs - 40.88 USDGross price for quantities from 1 pcs - 40.88 USD
Net price for quantities from 3 pcs - 35.77 USDGross price for quantities from 3 pcs - 35.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.