+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 32V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1N | |
Body dimensions | 3.6x2.6mm | |
Button height | 0.65mm | |
Switching method | OFF-(ON) | |
Manufacturer series | KMT3 | |
Operating temperature | -40...85°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 150mΩ | |
Min. insulation resistance | 50MΩ | |
Contact plating | silver plated | |
Mechanical durability | 150000 cycles | |
Kind of package | reel | |
Quantity in set/package | 4000pcs. |