+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197385280
Manufacturer | KISTENBERG | |
Type of container | collective | |
Kind of container | with partitions | |
Colour | black | |
Cover colour | transparent | |
Version | high | |
Body dimensions | 228x368x126mm | |
Application of cases | designed for organised storage of small electronic and mechanical components | |
Manufacturer series | MSX | |
Trade name | MSX 25 |