+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3812

Inductor: coil; 10mH; 3.8Ω; Ø: 44mm; H: 30mm; Øcore: 0.5mm


Manufacturer: VISATON

Manufacturer part number:
3812
TME Symbol:
KN-10MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
10mH
Resistance
3.8Ω
Diameter
44mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.5mm
Gross weight135 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3812
1 in TME stock
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 2 pcs - 14.66 USDGross price for quantities from 2 pcs - 14.66 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
Net price for quantities from 10 pcs - 12.22 USDGross price for quantities from 10 pcs - 12.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.