+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3814

Inductor: coil; 15mH; 4.8Ω; Ø: 44mm; H: 30mm; Øcore: 0.5mm


Manufacturer: VISATON

Manufacturer part number:
3814
TME Symbol:
KN-15MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
15mH
Resistance
4.8Ω
Diameter
44mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.5mm
Gross weight155.3 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3814
2 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 2 pcs - 15.84 USDGross price for quantities from 2 pcs - 15.84 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.16 USDGross price for quantities from 10 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.