+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3806

Inductor: coil; 3.3mH; 1.4Ω; Ø: 32mm; H: 29mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
3806
TME Symbol:
KN-3.3MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
3.3mH
Resistance
1.4Ω
Diameter
32mm
Height
29mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight55.25 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3806
7 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 2 pcs - 8.78 USDGross price for quantities from 2 pcs - 8.78 USD
Net price for quantities from 5 pcs - 7.81 USDGross price for quantities from 5 pcs - 7.81 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.