+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3808

Inductor: coil; 4.7mH; 2Ω; Ø: 32mm; H: 29mm; Øcore: 0.5mm


Manufacturer: VISATON

Manufacturer part number:
3808
TME Symbol:
KN-4.7MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
4.7mH
Resistance
Diameter
32mm
Height
29mm
Inductor application
audio equipment
Core diameter
0.5mm
Gross weight53.35 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3808
8 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 2 pcs - 9.10 USDGross price for quantities from 2 pcs - 9.10 USD
Net price for quantities from 5 pcs - 8.08 USDGross price for quantities from 5 pcs - 8.08 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.