+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3810

Inductor: coil; 6.8mH; 2.6Ω; Ø: 44mm; H: 30mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
3810
TME Symbol:
KN-6.8MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
6.8mH
Resistance
2.6Ω
Diameter
44mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight132.59 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3810
2 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 2 pcs - 14.45 USDGross price for quantities from 2 pcs - 14.45 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.