+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1437622-0

Knob; with pointer; aluminium; Øshaft: 6.35mm; Ø31.75x15.8mm


Manufacturer: TE Connectivity

Manufacturer part number:
3-1437622-0
TME Symbol:
KN1251B1/4

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6.35mm
Knob dimensions
Ø31.75x15.8mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
white
Gross weight27.12 g
Certificates
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
*
3-1437622-0
12 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs