+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KND1A11

Limit switch; plastic roller Ø14mm; NO + NC; 10A; M20; IP65; metal


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KND1A11
TME Symbol:
KND1A11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
plastic roller Ø14mm
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm, 40/42mm
Switches features
slow action contacts
Gross weight220 g
Certificates
EAN code8013975128190
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KND1A11
0 in TME stock
Net price for quantities from 1 pcs - 36.61 USDGross price for quantities from 1 pcs - 36.61 USD
Net price for quantities from 5 pcs - 34.78 USDGross price for quantities from 5 pcs - 34.78 USD
Net price for quantities from 10 pcs - 32.03 USDGross price for quantities from 10 pcs - 32.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.