+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KNL2A11

Limit switch; steel adjustable rod, length 200mm; NO + NC; 10A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KNL2A11
TME Symbol:
KNL2A11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
steel adjustable rod, length 200mm
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm, 40/42mm
Switches features
slow action contacts
Gross weight260 g
Certificates
EAN code8013975128855
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KNL2A11
0 in TME stock
Net price for quantities from 1 pcs - 41.04 USDGross price for quantities from 1 pcs - 41.04 USD
Net price for quantities from 5 pcs - 38.22 USDGross price for quantities from 5 pcs - 38.22 USD
Net price for quantities from 10 pcs - 35.91 USDGross price for quantities from 10 pcs - 35.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.