+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197285474
Manufacturer | KISTENBERG | |
Type of container | collective | |
Kind of container | with boxes | |
Colour | black | |
Version | double | |
Body dimensions | 287x186x100mm | |
Application of cases | designed for organised storage of small electronic and mechanical components | |
Case features | lock | |
Manufacturer series | NORB DUO |