+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 20 12 V02

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC

Manufacturer: KNIPEX

Manufacturer part number:
00 20 12 V02
TME Symbol:
KNP.002012V02

Specification

Manufacturer
KNIPEX
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3, SL 4, SL 5.5, SL 6.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight561 g
EAN code4003773082538
See other products in this category: Screwdrivers Sets KNIPEX,
*
00 20 12 V02
9 in TME stock
Net price for quantities from 1 set - 69.31 USDGross price for quantities from 1 set - 69.31 USD
Net price for quantities from 3 set - 64.69 USDGross price for quantities from 3 set - 64.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.