+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 21 02 EL

Tools set: general purpose; for electricians; 24pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 21 02 EL
TME Symbol:
KNP.002102EL

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Package dimensions
420x250x160mm
Tools application
for electricians
Quantity in set/package
24pcs.
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • cutter for electricians
  • double-action hammer
  • electrician's knife x1
  • flat cutter
  • half round pliers for gripping and bending, length 160mm
  • insulated Phillips crosspoint screwdriver PH1x80mm
  • insulated Phillips crosspoint screwdriver PH1x100mm
  • insulated screwdriver, Pozidriv PZ1
  • insulated screwdriver, Pozidriv PZ2
  • insulated slot screwdriver 2.5x80mm
  • insulated slot screwdriver 3,5x100mm
  • insulated slot screwdriver 5.5x125mm
  • insulated slot screwdriver 6.5x150mm
  • locksmith hammer
  • metal saw
  • paintbrush
  • pencil
  • plaster container
  • pliers to remove the insulation from the round wires
  • side cutters, length 160mm
  • spatula
  • tool to remove external insulation
  • voltage tester
Gross weight7.45 kg
EAN code4003773081951

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 21 02 EL
1 in TME stock
Net price for quantities from 1 set - 556.66 USDGross price for quantities from 1 set - 556.66 USD
Net price for quantities from 3 set - 466.77 USDGross price for quantities from 3 set - 466.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.