+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 21 34 HL S2

Tools set: general purpose; Kind: for electricians; 24pcs.


Manufacturer: KNIPEX

Manufacturer part number:
00 21 34 HL S2
TME Symbol:
KNP.002134HLS2

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Conform to the norm
EN 60900 IEC 60900 VDE
Kind of tool
for electricians
Quantity in set/package
24pcs.
Dimensions
470x370x190mm
Kit contents
  • fpliers for gripping
  • insulated pliers(1kV) for cutting wires
  • insulated screwdrivers
  • spirit level
  • stripping tool
  • Torx keys
Gross weight7 kg
EAN code4003773087366

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 21 34 HL S2
1 in TME stock
Net price for quantities from 1 set - 534.79 USDGross price for quantities from 1 set - 534.79 USD
Net price for quantities from 3 set - 499.14 USDGross price for quantities from 3 set - 499.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.