+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 21 36

Tools set: general purpose; case; Robust34; 26pcs; 419x419x215mm


Manufacturer: KNIPEX

Manufacturer part number:
00 21 36
TME Symbol:
KNP.002136

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Manufacturer series
Robust34
Kind of tool
for electricians
Quantity in set/package
26pcs.
Dimensions
419x419x215mm
Kit contents
  • crimping tools
  • folding metre
  • insulated screwdrivers
  • knife
  • pliers
  • spirit level
  • voltage tester
  • wire stripper
Gross weight9.47 kg
EAN code4003773082583

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 36
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 1 029.17 USDGross price for quantities from 1 set - 1 029.17 USD
Net price for quantities from 3 set - 960.56 USDGross price for quantities from 3 set - 960.56 USD