+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 21 50 S

Tools set: for assembly work; tool rucksack; Modular X18; 17pcs.


Manufacturer: KNIPEX

Manufacturer part number:
00 21 50 S
TME Symbol:
KNP.002150S

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
tool rucksack
Manufacturer series
Modular X18
Kind of tool
fitter type
Quantity in set/package
17pcs.
Dimensions
530x217x549mm
Tools application
  • for diy
  • for plumbing
  • for sanitary installations
Kit contents
  • folding metre
  • hammer
  • hex key
  • insulated screwdrivers
  • knife
  • pipe cutter
  • pliers
  • spirit level
Gross weight7.4536 kg
EAN code4003773089070
See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 50 S
1 in TME stock
Net price for quantities from 1 set - 629.80 USDGross price for quantities from 1 set - 629.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts