+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12 12 13

Stripping tool; 20AWG÷10AWG; 195mm

Manufacturer: KNIPEX

Manufacturer part number:
12 12 13
TME Symbol:
KNP.121213

Specification

Manufacturer
KNIPEX
Type of tool
stripping tool
Wire size
20AWG...10AWG
Tool length
195mm
Gross weight481.7 g
EAN code4003773077534
See other products in this category: Strippers for wire & cable KNIPEX,
*
12 12 13
2 in TME stock
Net price for quantities from 1 pcs - 146.86 USDGross price for quantities from 1 pcs - 146.86 USD
Net price for quantities from 3 pcs - 136.08 USDGross price for quantities from 3 pcs - 136.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.