+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92 22 13

Tweezers; 135mm; for precision works; Blade tip shape: sharp


Manufacturer: KNIPEX

Manufacturer part number:
92 22 13
TME Symbol:
KNP.922213

Specification

Manufacturer
KNIPEX
Type of tool
tweezers
Tweezers length
135mm
Tools application
for precision works
Blade tip shape
sharp
Material
chrom-nickel steel
Resistance to
most of acids
Kind of blade
straight
Tweezers features
  • matt surface
  • non-magnetic
  • smooth gripping surfaces
  • stainless
Gross weight35.3 g
EAN code4003773054702
See other products in this category: Precision Tweezers KNIPEX,
*
92 22 13
4 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 20.38 USD
Net price for quantities from 3 pcs - 18.90 USDGross price for quantities from 3 pcs - 18.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.