+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92 37 64

Tweezers; 150mm; for precision works; Blades: curved

Manufacturer: KNIPEX

Manufacturer part number:
92 37 64
TME Symbol:
KNP.923764

Specification

Manufacturer
KNIPEX
Type of tool
tweezers
Tweezers length
150mm
Tools application
for precision works
Blade shape
curved
Blade tip shape
sharp
Tweezers features
insulated
Material
chromium plated steel
Type of tweezers
curved
Gross weight44.46 g
EAN code4003773054856
See other products in this category: Precision Tweezers KNIPEX,
*
92 37 64
5 in TME stock
Net price for quantities from 1 pcs - 26.15 USDGross price for quantities from 1 pcs - 26.15 USD
Net price for quantities from 6 pcs - 24.40 USDGross price for quantities from 6 pcs - 24.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.