+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 33 03

Tool: for crimping; 0.25÷6mm2,0.5÷10mm2,4mm2,6mm2; 250mm


Manufacturer: KNIPEX

Manufacturer part number:
97 33 03
TME Symbol:
KNP.973303

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
0.25...6mm2/0.5...10mm2/4mm2/6mm2
Length
0.25m
Crimp tool application
  • ferrule
  • non-insulated terminals
  • solar connectors type MC4
  • solar connectors type MC4® EVO2
Crimp tool features
  • ergonomic two-component handles
  • interchangeable crimping dies
Kit contents
  • compartment
  • die x3
Gross weight872.6 g
EAN code4003773092599
See other products in this category: Dedicated Crimping Tools KNIPEX,
*
97 33 03
1 in TME stock
Net price for quantities from 1 set - 265.37 USDGross price for quantities from 1 set - 265.37 USD
Net price for quantities from 3 set - 242.62 USDGross price for quantities from 3 set - 242.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.