+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 39 13

Crimping jaws; non-insulated terminals; 20AWG÷7AWG; 0.5÷10mm2

Manufacturer: KNIPEX

Manufacturer part number:
97 39 13
TME Symbol:
KNP.973913

Specification

Manufacturer
KNIPEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Related items
KNP.9743, KNP.974305, KNP.974306, KNP.9743200A
Wire size
20AWG...7AWG
Wire cross-section
0.5...10mm2
Gross weight44.01 g
EAN code4003773070108
See other products in this category: Crimping Tools - Others KNIPEX,
*
97 39 13
2 in TME stock
Net price for quantities from 1 set - 60.05 USDGross price for quantities from 1 set - 60.05 USD
Net price for quantities from 2 set - 56.05 USDGross price for quantities from 2 set - 56.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.