+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNIPEX | |
Type of tools set | for assembly work | |
Tool material | plastic | |
Crimp tool application | solar connectors type MC4 | |
Application | photovoltaics | |
Kind of material | fiber glass reinforced | |
Quantity in set/package | 2pcs. |