+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 52 33

Tool: for crimping; non-insulated terminals; 0.5÷10mm2; 220mm

Manufacturer: KNIPEX

Manufacturer part number:
97 52 33
TME Symbol:
KNP.975233

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
0.5...10mm2
Wire size
20AWG...7AWG
Tool material
chrome - vanadium steel
Tool length
220mm
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • blackened tool
  • ergonomic bicomponent pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight514.7 g
EAN code4003773051862
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 33
0 in TME stock
Net price for quantities from 1 pcs - 121.93 USDGross price for quantities from 1 pcs - 121.93 USD
Net price for quantities from 2 pcs - 113.05 USDGross price for quantities from 2 pcs - 113.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.