+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 59 63 PC4

Locator; 28AWG÷14AWG; CC,CUC,D-Sub,VS; 0.08÷2.5mm2

NEW

Manufacturer: KNIPEX

Manufacturer part number:
97 59 63 PC4
TME Symbol:
KNP.975963PC4

Specification

Manufacturer
KNIPEX
Type of crimping tool accessories
locator
Related items
KNP.975263A, KNP.975263DGA
Wire size
28AWG...14AWG
Application - series/manufacturer
CC, CUC, D-Sub, VS
Wire cross-section
0.08...2.5mm2
Gross weight63.9 g
EAN code4003773093459
See other products in this category: Terminal Locators KNIPEX,
*
97 59 63 PC4
1 in TME stock
Net price for quantities from 1 pcs - 78.25 USDGross price for quantities from 1 pcs - 78.25 USD
Net price for quantities from 3 pcs - 73.03 USDGross price for quantities from 3 pcs - 73.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.