+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 91 01

Tools set: for photovoltaics; case; photovoltaics; photovoltaics

Manufacturer: KNIPEX

Manufacturer part number:
97 91 01
TME Symbol:
KNP.979101

Specification

Manufacturer
KNIPEX
Type of tools set
for photovoltaics
Kind of package
case
Bag material
plastic
Package dimensions
345x280x80mm
Tools application
photovoltaics
Version
without crimping dies
Application
photovoltaics
Quantity in set/package
3pcs.
Related items
KNP.974904, KNP.974905, KNP.974906, KNP.974907, KNP.974908, KNP.974910, KNP.974914, KNP.974916, KNP.974918, KNP.974919, KNP.974920, KNP.974923, KNP.974927
Crimp tool application
  • solar connectors type gesis® solar PST 40 Wieland
  • solar connectors type HELIOS H4
  • solar connectors type HIRSCHMANN
  • solar connectors type HUBER+SUHNER
  • solar connectors type MC3
  • solar connectors type MC4
  • solar connectors type SOLARLOK
  • solar connectors type TYCO
Kit contents
  • crimping tool
  • cutters
  • pliers
Gross weight1.9503 kg
EAN code4003773070351

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
97 91 01
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 335.99 USDGross price for quantities from 1 set - 335.99 USD
Net price for quantities from 3 set - 313.59 USDGross price for quantities from 3 set - 313.59 USD