+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97 91 04 V02

Tools set: for assembly work; case; Kind: for electricians; 7pcs.


Manufacturer: KNIPEX

Manufacturer part number:
97 91 04 V02
TME Symbol:
KNP.979104V02

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
case
Kind of tool
for electricians
Application
photovoltaics
Quantity in set/package
7pcs.
Dimensions
280x280x80mm
Tools application
  • for electricians
  • solar connectors type MC4
Kit contents
  • crimping tools
  • pliers
  • unlock wrench
Gross weight2.0934 kg
EAN code4003773089001
See other products in this category: Tool Sets KNIPEX,
*
97 91 04 V02
1 in TME stock
Net price for quantities from 1 set - 605.93 USDGross price for quantities from 1 set - 605.93 USD
Net price for quantities from 6 set - 565.53 USDGross price for quantities from 6 set - 565.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.