+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98 45 125

Extension; insulated; 1/2"; 125mm; 1kV


Manufacturer: KNIPEX

Manufacturer part number:
98 45 125
TME Symbol:
KNP.9845125

Specification

Manufacturer
KNIPEX
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
125mm
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight262 g
EAN code4003773020813
See other products in this category: Socket Wrenches KNIPEX,
*
98 45 125
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 34.75 USDGross price for quantities from 1 pcs - 34.75 USD
Packaging method by the manufacturer:Cardboard = 6 pcs