+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | key switch | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Mounting hole dimensions | Ø12mm | |
Key shape | round | |
Body material | zinc alloy | |
AC contacts rating @R | 0.5A / 250V AC | |
Mechanical rotation angle | 90° | |
Number of terminals | 2 | |
Overall length | 19.3mm | |
Contact material | copper | |
Contact plating | silver plated | |
Plating material | chromium | |
Max. contact resistance: | 20mΩ | |
Mounting | on panel |