+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | key switch | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
Contacts configuration | SPST | |
Switches features | the key can be removed at any position | |
Number of positions | 2 | |
Mounting hole dimensions | Ø19mm | |
AC contacts rating @R | 2A / 250V AC | |
Leads | for soldering | |
Max. contact resistance: | 10mΩ | |
Mounting | on panel | |
Min. insulation resistance | 200MΩ | |
Body dimensions | Ø22x32mm | |
Manufacturer series | KO |