+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110013/FR

Electric screwdriver; pistol,industrial; 0.2÷1.2Nm; 30VDC


Manufacturer: KOLVER

Manufacturer part number:
110013/FR
TME Symbol:
KOLV-FAB12PP/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
industrial, pistol
Torque
0.2...1.2Nm
Thread
M3
Operating modes
screwdriving
Rotational rate/speed
1000rpm
Supply voltage
  • 30V DC
Screwdriver features
  • coupling turns off the motor after reaching preset tightening torque
  • ESD enclosure
  • start by means of lever
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
Gross weight914.1 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
110013/FR
0 in TME stock
Net price for quantities from 1 pcs - 545.45 USDGross price for quantities from 1 pcs - 545.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.