+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112012/FR

Electric screwdriver; 0.2÷1.2Nm; 30VDC; 1000rpm


Manufacturer: KOLVER

Manufacturer part number:
112012/FR
TME Symbol:
KOLV-FAB12PS/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Torque
0.2...1.2Nm
Thread
M3
Operating modes
screwdriving
Rotational rate/speed
1000rpm
Supply voltage
  • 30V DC
Screwdriver features
  • coupling turns off the motor after reaching preset tightening torque
  • ESD enclosure
  • push start
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
Gross weight882.7 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
112012/FR
1 in TME stock
Net price for quantities from 1 pcs - 542.34 USDGross price for quantities from 1 pcs - 542.34 USD
Net price for quantities from 3 pcs - 503.60 USDGross price for quantities from 3 pcs - 503.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.