+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBL30FR/S

Electric screwdriver; 0.7÷3Nm; 650÷1000rpm


Manufacturer: KOLVER

Manufacturer part number:
KBL30FR/S
TME Symbol:
KOLV-KBL30FR/S

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Torque
0.7...3Nm
Related items
KOLV-EDU1BL/SG
Rotational rate/speed
650...1000rpm
Gross weight971.3 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
KBL30FR/S
0 in TME stock
Net price for quantities from 1 pcs - 943.83 USDGross price for quantities from 1 pcs - 943.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.