+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130211/N

Electric screwdriver; electric,linear,industrial; 2÷10Nm; 40V


Manufacturer: KOLVER

Manufacturer part number:
130211/N
TME Symbol:
KOLV-PLUTO10D/N

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
2...10Nm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
600rpm
Net weight
550g
Supply voltage
  • 40V
Screwdriver features
  • ESD enclosure
  • high efficiency
  • high torque
  • reversing switch
  • start by means of lever
Gross weight899.7 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130211/N
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 210.68 USDGross price for quantities from 1 pcs - 1 210.68 USD