+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120639/FR

Electric screwdriver; electric,pistol,industrial; 0.9÷3.8Nm

Manufacturer: KOLVER

Manufacturer part number:
120639/FR
TME Symbol:
KOLV-RAF38PP/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, pistol
Torque
0.9...3.8Nm
Operating modes
screwdriving
Gross weight1.2078 kg

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
120639/FR
0 in TME stock
Net price for quantities from 1 pcs - 634.50 USDGross price for quantities from 1 pcs - 634.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.