+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120650/FR

Electric screwdriver; electric,linear,industrial; 0.9÷5Nm; 650g


Manufacturer: KOLVER

Manufacturer part number:
120650/FR
TME Symbol:
KOLV-RAF50NS/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.9...5Nm
Screws range
up to M5
Operating modes
screwdriving
Standard equipment
mains cable
Related items
KOLV-EDU1FR, KOLV-EDU1FR/SG
Rotational rate/speed
700rpm
Net weight
650g
Gross weight1.0269 kg

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
120650/FR
2 in TME stock
Net price for quantities from 1 pcs - 688.16 USDGross price for quantities from 1 pcs - 688.16 USD
Net price for quantities from 2 pcs - 619.34 USDGross price for quantities from 2 pcs - 619.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.